Single-channel, low-power CMOS operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op-amp offers a 5MHz gain bandwidth product and a 2.7V/µs slew rate, suitable for single supply operation from 1.8V to 5V. Key specifications include a 60dB CMRR, 85dB PSRR, 2pA input bias current, and 6mV input offset voltage. The device operates across a -40°C to 125°C temperature range and is available in a SOT-23-5 package.
Analog Devices AD8515ARTZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.7V/µs |
| Supply Current | 410uA |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8515ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.