Trans GP BJT NPN 80V 1A 830mW 3-Pin TO-92 Bulk
Trans GP BJT NPN 80V 1A 830mW 3-Pin TO-92 Ammo
Trans GP BJT NPN 80V 1A 830mW 3-Pin TO-92 T/R
Trans MOSFET N-CH 60V 0.3A 3-Pin TO-92 Ammo
Trans MOSFET N-CH 100V 0.19A 3-Pin TO-92 Bulk
NPN Single TO-92 Bipolar Power Transistor 100V 1A 830mW
NPN Transistor Single TO-92 100V 1A 830mW
Conn Board Stacker HDR 17 POS 1.27mm Solder ST Thru-Hole Bulk
Inductor Power Wirewound 83uH/75uH 20% 100KHz 1.35A 0.213Ohm DCR T/R
Wirewound Inductor 83uH 20% 100KHz 1.35A 12.7mm 5.46mm