This 8-channel ceramic X7R capacitor network features a capacitance of 0.0012uF and a voltage rating of 100VDC. It operates within a temperature range of -55°C to 125°C and is designed for through hole mounting. The network is constructed with a single-in-line configuration and has a terminal pitch of 2.54mm.
TT C108122ZX7R1 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C108122ZX7R1 to view detailed technical specifications.
No datasheet is available for this part.