Res Metal Film 26.1K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Glass AXL Bag
Res Metal Film 120K Ohm 1% 0.125W(1/8W) ±50ppm/°C 1% Glass AXL
Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 1491.4VA Panel Mount with Frame
Extra Heavy Duty Toggle Switch, SPST, 15A, 277V, 1491.4mW, Panel Mount with Frame
Extra Heavy Duty Toggle Switch, SPST, 20A, 277V, 1491.4mW, Panel Mount with Frame
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 1491.4VA Panel Mount with Frame
Extra Heavy Duty SPST Toggle Switch, Panel Mount with Frame, 277V 15A 1491.4W -40 to 95°C
Extra Heavy Duty SPST Toggle Switch, Panel Mount with Frame, 15A, 277V, -40 to 95°C
Res Metal Film 277 Ohm 0.1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Through-Hole Fixed Resistor 27.7 Ohm 0.1% 200V Metal Film
Through Hole Fixed Resistor 27.7 Ohms 0.1% 200V Metal Film
2-Terminal 277 Ohm Metal Film Resistor, 200V, ±0.1% Tolerance
2-Terminal 277 Ohm Metal Film Resistor, 0.1% Tolerance, 200V, -65 to 175C
Metal Film Resistor 277 Ohm 0.5% 200V Through Hole
27.7 Ohm 0.1% Metal Film Resistor, 250V, -65 to 175°C, Through Hole
2-Terminal 277 Ohm 0.1% Tolerance Metal Film Resistor
27.7 Ohm Metal Film Resistor, 200V, 0.1% Tolerance, Through Hole
Through Hole Metal Film Resistor 27.7 Ohm 0.1% 200V 6.35mm x 2.39mm