3 Pos Terminal Block, 3.81mm Pitch, 8A, 300V, Screw, Cable Mount
MIL-PRF-55342 240R 2-Term 1206 SMD Resistor
14-Channel Thick Film Resistor Network, 240 Ohm, 5% Tolerance, -55 to 125°C, 100V, DIP-14
Res Thick Film NET 240 Ohm 2% 1.5W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 240 Ohm 2% 1.5W ±300ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 240 Ohm 2% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 240 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 240 Ohm 2% 1.4W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
200V 0.1% Metal Film Resistor, Through Hole, 2-Terminal, Epoxy Case
14-Element Isolated Resistor Network, 100V, 2% 240R, DIP Package
2-Terminal 240 Ohm 0.1% Metal Film Resistor
2-Terminal 240 Ohm Metal Film Resistor, 0.1% Tolerance, 250V, -65 to 175°C
2-Terminal 240 Ohm 0.1% Tolerance Through-Hole Metal Film Resistor
2-Terminal 240 Ohm 0.1% Tolerance Through-Hole Resistor
2-Terminal 240 Ohm 0.5% Metal Film Resistor, Through Hole, -65 to 175°C
Res Metal Film 240 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL Bulk
Res Metal Film 240 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.01% Epoxy AXL Bulk
Res Metal Film 240 Ohm 0.1% 0.125W(1/8W) ±50ppm/°C 0.01% Epoxy AXL Bulk
Res Metal Film 240 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Res Metal Film 240 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C 0.001% Epoxy AXL Bulk