MCX RF Connector, 6GHz, 50R, Crimp, RA Cable Mount, Gold
50R RF Crimp Connector, Male, Straight, 4GHz, Gold/Nickel
MMCX RF Connector, 3GHz, 50 Ohm, Crimp, Straight, Gold
MCX RF Connector, 6GHz, 50 Ohm, Crimp, Straight, Gold Plated
RF TNC Connector, Right Angle, 11GHz, 50R, Crimp, Male
QMA RF Connector, Male, 6GHz, 50 Ohm, Crimp, Right Angle, Gold
MCX RF Connector, Male, 50 Ohm, Crimp, Straight, 6GHz, Gold
16 Pos DIP Socket, Gold Plated, Through Hole, 3A, 1kV
DIP16 Socket, 16 Pos, Gold Plated, 3A, 1kV, Through Hole
16 Pos DIP Socket, 2.54mm Pitch, Gold Plated, Through-Hole
1206 SMD Resistor, 316 Ohm, 0.1% Tol, 300V, Thin Film, AEC-Q200
Thin Film Resistor, 31.6R, 0.1%, 63mW, 50V, 0603 SMT
Thin Film Resistor, 31.6R, 0.1%, 0.063W, 25V, 0402 SMT
RF TNC Connector, Male, 11GHz, 50R, Crimp, Brass/Gold
MCX RF Connector, 6GHz, 50R, Crimp, Straight, Male, Gold
RF BNC Connector, Male, 4GHz, 50R, Nickel, Gold
RF N Connector, Male, Cable Mount, Crimp, 11GHz, 50 Ohm
MCX RF Connector, RA, 6GHz, 50R, Solder, Cable Mount, Gold
BNC Jack Connector, Straight, 50 Ohm, Crimp, Brass, Nickel, Gold