Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Interlock Panel Mount/Through Hole Solder Lug/PC Pins Medical Bulk
C&K F6UGRTBC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 6PDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.5A |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 50VA |
| Termination Style | Solder Lug/PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Interlock |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 12(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K F6UGRTBC to view detailed technical specifications.
No datasheet is available for this part.