CONN BARRIER STRIP 1CIRCUIT
Mat, Statfree Cv280, Black, Conductive, 0.080 Inx36 Inx48 In
Backshell Quick Clamp
Tuners TV 1.6GMHz
Backshell 45° Olive Drab Cadmium Over Electroless Nickel Self Locking Without Ground Lug Strain Reliefs
General Purpose Inductor, 36uH, 2.5A, SMT Toroidal, 18.415mm x 14.605mm x 10.414mm
PIT-1501W Handset Kit
PIT-1501W Remote Control Kit
AC/DC LED Power Supply 150.1W Single 4-Pin
Constant Current/CV LED Power Supply 18-36V 4170mA 150W 6-Pin
Constant Current/CV LED Power Supply 36V 4170mA 150W 6-Pin
Backshell 45° Olive Drab Cadmium Over Electroless Nickel Self Locking With Ground Lug Strain Reliefs
Nut cover 15 mm black, 48-15013, Ritel
Cover 15 mm black, 30-15013, Ritel
Telecom Transformer 1.6CS:1CS 8 Terminal PC Pin Thru-Hole
Lamp, T3, G6.35, 1.67A, 12V, 20W, 350 Lumens, Rated Life 2000, 15013
wall mounting socket outlet, fused - housing dimensions 260x160, with fuse base D 02
Disk 15 mm black, 45-15013, Ritel
Analog Panel Meters 523 0-500 DCMA 3.
High Flexible, Number Coded, Control Cable