Search Results for "15002 3 pkg Clippard Instrument Laboratory"
Filters
QST-15002-S-T
Samtec
Conn Board Stacker HDR 150 POS 2mm Solder ST Thru-Hole Tube
Datasheet
Volume Production
Contact Plating:
Gold
Gender:
Male
Mount:
Through Hole
Number of Contacts:
150
HM12-15002
TT
Ind Power Toroid 65uH Iron 15A RDL
Datasheet
Obsolete
Max Operating Temperature:
105
Number of Terminals:
3
Min Operating Temperature:
-25
Number of Functions:
1