Search Results for "116 010022a powerbox international ab"
Filters
116-010022A
Eplax
Dual Output Power Supply 15V 2A 0-70°C
Datasheet
Not Recommended for New Design
Depth:
40.24mm
Efficiency:
80%
Length:
162mm
Max Operating Temperature:
70°C
116-010022A#
EA Elektro-Automatik
Monovolt Pk60Fkk, 60 Watt Output, 24V/2.5A (Output)
Datasheet
Unconfirmed