
Surface mount battery holder for one coin cell, featuring spring steel contacts and a durable nylon body. Designed for PCB mounting, this component supports a single cell with two contacts. It operates reliably across a wide temperature range, from -50°C to 145°C, and is manufactured with lead-free materials. Bulk packaging is provided for efficient integration into manufacturing processes.
Keystone Electronics 1061 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Contact Material | Steel |
| Contact Type | Spring Steel |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Steel |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
