Winchester Interconnect 100-0804S technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect 100-0804S to view detailed technical specifications.
No datasheet is available for this part.