Search Results for "06253 63107x40 norelem normelemente gmbh co KG"
Filters
518-06253
Hellermanntyton
HellermannTyton Slide On Cable Marking Kit Helagrip, 1.7 2.8mm, 4500 Markers
Datasheet
Volume Production
Material:
PVC
Mount:
Cable
Series:
Helagrip
Wire/Cable Diameter:
2.8mm
NA_TO_TI_06253
Texas Instruments
NA_TO_TI_06253
Datasheet
Unknown
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Max Output Current:
20mA
Mount:
Surface Mount