| VCSEL Laser Diode 850nm 1.5mW 20mA Through Hole |
![]() | SPLPL90 | Osram | OSRAM OPTO SEMICONDUCTORS - SPLPL90 - LASER DIODE, PULSED, 905NM |
![]() | OPV310 | TT | Laser Diode VCSELs-LD 860nm 1.5mW 3-Pin Box |
![]() | OPV322 | TT | Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin Pill Waffle |
![]() | PL TB450B | Osram | Blue Laser Diode 1.6 W in TO56 Package |
![]() | OPV302 | TT | Laser Diode VCSELs-LD 860nm 1.5mW 3-Pin TO-46 Box |
![]() | OPV380 | TT | Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin Bag |
No Image | OPV314AT | TT | 850nm VCSEL Laser Diode, 2.5Gbps, 30mA, Through Hole |
![]() | OPV314Y | TT | Red Laser Diode, 850nm, 1.4mW, TO-46 Package |
![]() | OPV382 | TT | Red Laser Diode, 850nm, 1.5mW, 2.2V, Through Hole, 0-85°C |
![]() | MM6505I | Us-Lasers | 650nm Laser Diode, 5mW, 6.4mm Dia Module |
![]() | OPV314YBT | TT | Red Laser Diode 850nm 1.6-2.2V 30mA Through Hole |
![]() | OPV315YBT | TT | Laser Diode VCSELs-LD 856nm 3-Pin Tray |
![]() | LDM115P/650/1 | Imatronic | IMATRONIC LDM115P/650/1 Laser Module, 650 nm, 900 W, 5mm x 5mm, Plastic, 35 mA, 5 V |
![]() | LDM145P/670/1 | Imatronic | IMATRONIC LDM145P/670/1 Laser Module, 670 nm, 900 W, 5mm x 5mm, 35 mA, 5 V |
![]() | 1260-07 | Imatronic | IMATRONIC 1260-07 Laser Module, Cameo, 650 nm, 1 mW, 2mm, Aperture, 45 mA, 5 V |
![]() | LDM115G/633/1 | Imatronic | IMATRONIC LDM115G/633/1 Laser Module, 633 nm, 900 W, 4mm x 2mm, 70 mA, 5 V |
![]() | LDM115G/670/3 | Imatronic | IMATRONIC LDM115G/670/3 Laser Module, 670 nm, 3 mW, 4mm x 2mm, 70 mA, 5 V |