YROTATE-IT-RX220, Low Cost Motor Control Evaluation Kit based on RX220 Network Server
การออกแบบอ้างอิง โดย: Renesas Electronics
YROTATE-IT-RX220, Evaluation Kit is based on the RX220 device from the powerful 32-bit RX microcontroller family. The kit enables engineers to easily test and evaluate the performance of the RX220 in a laboratory environment when driving any 3-phase Permanent Magnet Synchronous Motor (e.g. AC Brushless Motor) using an advanced sensorless Field Oriented Control algorithm. Typical applications for this type of solution are compressors, air conditioning, fans, air extractors, pumps and industrial drives