USB2GPIO#, Adapter Board for the USB2GPIO 16uA IQ, 1.2A PWM Step-Down DC-DC Converter
การออกแบบอ้างอิง โดย: Analog Devices
USB2GPIO#, Adapter Board is designed to work with Munich GUI and to connect to various EV kit or Pmod boards with Pmod compatible connectors for I2C/SPI/GPIO communication to test and evaluate different ICs. The USB2GPIO# board design is powered directly from the USB bus power (5V) and integrates two low-power, 1.2A, PWM step-down DC-DC converter (MAX1556) to provide programmable VCC voltages of 1.8V, 2.5V, 3.3V, or 5V. A dual, high-speed, USB-to-multipurpose UART/FIFO IC (FT2232HQ), high-speed USB switches (MAX4983), and a 4K MICROWIRE-compatible serial EEPROM are the other ICs on this adapter board