Typical Application of High output current short circuit protected for L78L33AC Positive Voltage Regulator
การออกแบบอ้างอิง โดย: STMicroelectronics
Typical Application of High output current short circuit protected for L78L33AC Positive Voltage Regulator. The L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation