Typical Application for the PD69204 4 Port PSE PoE Manager, PD69200 PSE PoE Controller
การออกแบบอ้างอิง โดย: Microchip Technology
Typical Application for the PD69204 device is an 4 ports, mixed-signal, high-voltage Power over Ethernet driver. Together with PD69200 external MCU it perform as a PSE system. The PoE controller, PD69200, is a cost-effective, pre-programmed MCU designed to implement Enhanced mode. The PD69204 and PD69200 chipset supports PoE PD (Powered Device) detection, power-up, and protection according to IEEE standard as well as legacy/pre-standard PD detection