Typical Application for MCP1252 Low-Noise, Positive-Regulated Charge Pump for White LED Bias
การออกแบบอ้างอิง โดย: Microchip Technology
Typical Application for MCP1252 Low-Noise, Positive-Regulated Charge Pump for White LED Bias. The MCP1252 is inductorless, positive-regulated charge pump DC/DC converters. The devices generate a regulated fixed (3.3V or 5.0V) or adjustable output voltage. They are specifically designed for applications requiring low noise and high efficiency and are able to deliver up to 120 mA output current