Typical Application for CL6 Linear, Fixed, 100mA, Constant Current LED Driver for Low Current On/Off Control
การออกแบบอ้างอิง โดย: Microchip Technology
Typical Application for CL6 Linear, Fixed, 100mA, Constant Current LED Driver for Low Current On/Off Control. The CL6 is a fixed, linear current regulator designed for driving high brightness LEDs at 100mA from nominal 12V, 24V, or 48V supplies. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry