Typical Application Circuit with 600kHz, Adjustable Output for ADP2370 High Voltage 800mA, Low Quiescent Current Buck Regulator
การออกแบบอ้างอิง โดย: Analog Devices
Typical Application Circuit with 600kHz, Adjustable Output for ADP2370 High Voltage 800mA, Low Quiescent Current Buck Regulator. The ADP2370/ADP2371 are high efficiency, low quiescent current, 800 mA buck (step-down) dc-to-dc converters in small 8-lead, 3 mm × 3 mm LFCSP (QFN) packages. The total solution requires only three tiny external components