Datasheets
Проводник по деталям
Производители
Инструменты/Калькуляторы
Медиа Хаб
Поиск
Расширения
Перейти к премиум-версии
Change Language
Главная
Справочник производителей
Texas Instruments
Typical Application Circuit Using TPS62162 Step-Down Converter for 3.3V/1A Power Supply
Typical Application Circuit Using TPS62162 Step-Down Converter for 3.3V/1A Power Supply
Справочный проект от:
Texas Instruments
Typical Application Circuit Using TPS62162 Step-Down Converter for 3.3V/1A Power Supply. The TPS6216x device family are easy to use synchronous step-down DC/DC converters optimized for applications with high power density
Скачать PDF
Последняя версия
Ссылочная конструкция поставщика
(Внешняя ссылка)
Свяжитесь с нами
Справочный проект
Связанные детали
TPS62162DSGR
DC to DC Converter and Switching Regulator Chip
TPS62162DSGT
DC to DC Converter and Switching Regulator Chip
Справочные проекты
PRUCAPE, is a BeagleBone Black add-on board that allows users get to know TI's powerful Programmable Real-Time Unit (PRU) core and basic functionality
BT-MSPAUDSINK, Bluetooth and MSP430 Audio Sink Reference Design for low end and low power audio applications
ADS1675REF, Reference Design for the ADS1675, 4-MSPS, 24-bit high-speed, high-precision delta-sigma ADC
RF430FRL152HEVM, NFC ISO 15693 Sensor Transponder Evaluation Module Using RF430FRL152H NFC Temperature and Light Sensor
RDK-VALUE-SB, Value Sound Bar Reference Design Kit
RDK-ACIM, Stellaris AC Induction Motor Reference Design Kit
DM368IPNC-MT5, DaVinci DM368 IP Netcam Reference Design
LM3444MR16BSTRB, 6.6W LM3444 Boost Topology MR16 LED Bulb Reference Design
LM3444MR16BSTRB, 6.4W LM3444 Boost Topology MR16 LED Bulb Reference Design
LM3444MR16BSTRB, 6.2W LM3444 Boost Topology MR16 LED Bulb Reference Design
PMP1583.3, Sync Buck, Buck Reference Design for Satellite Modem (2.5V @ 1.1A)
TIDM-INDUCTIVEPROX, MSP430 Microcontroller Single Chip Inductive Proximity Sensing Reference Design
PMP10291, 34V@2.8A LED Street Light Reference Design
CC31XXEMUBOOST-RD, Advanced Emulation BoosterPack for SimpleLink Wi-Fi CC3100 BoosterPack Reference Design
TPS61010REF-157, Adjustable 3.3-V High-Efficiency Boost Converter
TPS61016REF-157, Fixed 3.3-V High-Efficiency Boost Converter
PMP4311, 5KW Interleaved CCM Power Factor Correction Converter
PMP4288, AC/DC LED Drive for LED Street Lighting 54V@3.7A
SLVA334B, 3.3V DC to DC Single Output Power Supply for Portable
PMP7424, 24W Boost Converter Optimized for Low Profile/Small Area
PMP7185, Boost -,5.0V @ 0.9A
PMP7129, Boost -,100.0V @ 10mA
PMP4016, 36VDC - 72VDC Input, 5V/36A Interleaved Active Clamp forward Reference Design
TPS2350ATCA, -48V ATCA Hot-Swap Reference Design with FET OR-ing
SLVA334B, 3.3V DC to DC Single Output Power Supply for Portable