Typical Application Circuit for BD5246 Voltage Detector IC BD52xx Series
การออกแบบอ้างอิง โดย: ROHM Semiconductor
Typical Application Circuit for BD5246 Voltage Detector IC BD52xx Series. The BD52xx series is highly accurate, low current consumption Voltage Detector IC with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V