Typical Application Circuit for ADA4841-2YRZ Low Power, Low Noise Op-Amp for ADC Driver Schematic
การออกแบบอ้างอิง โดย: Analog Devices
Typical Application Circuit for ADA4841-2YRZ Low Power, Low Noise Op-Amp for ADC Driver Schematic. The ADA4841-2 is unity gain stable, low noise and distortion, rail-to-rail output amplifier that have a quiescent current of 1.5 mA maximum. The ADA4841-2 provide the performance required to efficiently support emerging 16-bit to 18-bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement and medical applications