TWR-MCF51CN-KIT, Ethernet Development Tower System Module for MCF51CN128 V1 ColdFire Ethernet 32-bit Microcontroller for Ethernet applications
การออกแบบอ้างอิง โดย: NXP Semiconductors
TWR-MCF51CN-KIT, Ethernet Development Tower System Module for MCF51CN128 V1 ColdFire Ethernet 32-bit Microcontroller. The TWR-MCF51CN module is a development board for the MCF51CN128 V1 ColdFire Ethernet 32-bit MCUs. It is designed to enable the addition of Ethernet connectivity to industrial and commercial applications, while providing for minimized power consumption and increased functionality in low-power modes. The TWR-MCF51CN-KIT operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform