TPS62420EVM-167 is an evaluation tool for the TPS62420 which is a 2.25MHz dual, step down converter in a small 3x3mm 2 QFN package
การออกแบบอ้างอิง โดย: Texas Instruments
TPS62420EVM-167 is an evaluation tool for the TPS62420 which is a 2.25MHz dual, step down converter in a small 3x3mm 2 QFN package. The TPS62420 can supply voltages from 0.6V to 6V from a 2.5V to 6V input, and provides two output rails of up to 600mA/1000mA. The voltage of each output can be dynamically changed using the EasyScale interface which is a single wire serial communication channel. The EVM comes with a USB to EasyScale converter and software so that a personal computer can be used to communicate with the EVM