TPS62365EVM-655, Evaluation Board for the TPS62365 Processor Supply with I2C Interface and Remote Sense
การออกแบบอ้างอิง โดย: Texas Instruments
TPS62365EVM-655, Evaluation Board for the TPS62365 Processor Supply with I2C Interface and Remote Sense. The TPS62360EVM-655 demonstrates the TPS62365 Processor Supply with I2C Interface and Remote Sense. The TPS6236x are a family of high-frequency synchronous step down DC-DC converter optimized for battery-powered portable applications for a small solution size. With an input voltage range of 2.5V to 5.5V, common battery technologies are supported. These devices provides up to 3A peak load current (3.5A for the TPS62365), operating at 2.5MHz typical switching frequency