TPS54229EVM-056, Evaluation Board using TPS54229 Single, adaptive on-time, 2-A Synchronous Step-Down DCAP2 Mode Converter
การออกแบบอ้างอิง โดย: Texas Instruments
TPS54229EVM-056, Evaluation Board using TPS54229 single, adaptive on-time, D-CAP2-mode, synchronous buck converter requiring a low, external component count. The D-CAP2 control circuit is optimized for low-ESR output capacitors such as POSCAP, SP-CAP, or ceramic types and features fast transient response with no external compensation. The switching frequency is internally set at a nominal 650 kHz. The high-side and low-side switching MOSFETs are incorporated inside the TPS54229 package along with the gate drive circuitry