TIDA-00117, Serial Interface Dual 8-Channel Relay, LED, Stepper Driver
การออกแบบอ้างอิง โดย: Texas Instruments
TIDA-00117, includes dual DRV8860 and an MSP430 value line MCU to provide 16-channel low side driver for Relays, LEDs, and Unipolar steppers. The solution supports voltage range from 8V to 38V, 200mA current for each channel, parallel outputs, protection of short condition and open load detection. Serial interface and daisy chain connection of DRV8860 give the most benefits on minimum input IOs and extending the output channels easily. An innovative energizing time and internal automatic PWM duty control provide obvious energy saving function especially for relay and solenoid driving. The PWM duty control also can be used for LED brightness control. Full and half step unipolar stepper motor control logic is also included in this design. The drive stage has integrated protection from short-circuit, under voltage and over-temperature