STM32H747I-DISC1, Discovery Kit without LCD module based on STM32H747XI MCU

การออกแบบอ้างอิง โดย: STMicroelectronics

STM32H747I-DISC1, Discovery Kit without LCD module based on STM32H747XI MCU
STM32H747I-DISC1, Discovery Kit is a complete development platform for STM32H747XIH6 microcontroller, designed to simplify user application development. The STM32H747I-DISC1 is a subset of STM32H747I-DISCO without the LCD display module. The full range of hardware features available on the boards helps users improve application development by an evaluation of all the peripherals (USB OTG HS, Ethernet, microSD card, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI Flash, DCMI connector, MIPI DSI interface, and others)