STM32G474E-EVAL, Evaluation Board with STM32G474QE MCU
การออกแบบอ้างอิง โดย: STMicroelectronics
STM32G474E-EVAL, Evaluation Board is a complete demonstration and development platform for the Arm Cortex-M4 core-based STM32G474QET6U MCU, designed to make user application development easier. The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, Potentiometer/LDR, SRAM, QuadSPI Flash memory device, microSD card, Smartcard, FDCAN transceiver, High Brightness LED, motor-control connectors, temperature sensor, and others). Extension headers provide easy connection to daughterboard, for specific applications