STEVAL-IPM10B, Motor Control Power Board based on the SLLIMM 2nd series module STGIB10CH60TS-L of IGBT IPMs
การออกแบบอ้างอิง โดย: STMicroelectronics
STEVAL-IPM10B, Motor Control Power Board based on the SLLIMM 2nd series of IGBT IPMs. The STEVAL-IPM10B is a compact motor drive power board based on the SLLIMM (small low-loss intelligent molded module) 2nd series module STGIB10CH60TS-L. It provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools and generally 3-phase inverters for motor drives. The IPM itself consists of short-circuit rugged IGBTs and a wide range of features including under voltage lockout, smart shut-down, temperature sensing and NTC inside and overcurrent protection