STEVAL-IME002V2, Single-Lead Electrocardiogram (ECG) and Body Impedance Evaluation Board based on HM301D
การออกแบบอ้างอิง โดย: STMicroelectronics
STEVAL-IME002V2, Evaluation Board is designed around the new HM301D diagnostic-quality analog front end for bio-electric sensors and bio-impedance measurements. The board is designed to demonstrate the performance of the HM301D in a single-lead ECG system, such as automated external defibrillator (AED), portable ECG, fitness and heart rate monitoring. It hosts a 32-bit microcontroller from the STM32 family, which manages the SPI protocol of the HM301D and USB communication to/from a PC