Simple 500V Current Monitor Application Circuit
การออกแบบอ้างอิง โดย: Analog Devices
Simple 500V Current Monitor Application Circuit. Adding two external MOSFETs to hold off the voltage allows the LTC6101 to connect to very high potentials and monitor the current flow. The output current from the LTC6101, which is proportional to the sensed input voltage, flows through M1 to create a ground referenced output voltage