SD Flash Controller Using SD Bus Reference Design based on the Open Cores SD Card Mass Storage Controller design
การออกแบบอ้างอิง โดย: Lattice Semiconductor
SD Flash Controller Using SD Bus Reference Design. This reference design provides a SD Flash Controller based on the Open Cores SD Card Mass Storage Controller design. The controller connects the SD card on one side and the WISHBONE bus on the other. All transmission and reception between the host and SD card comply with the SD Physical Layer Simplified Specification 2.0 released by the SD Card Association. This reference design is designed to work with a file system where a SD card can be recognized as a system disk