PMP9478.3, Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
การออกแบบอ้างอิง โดย: Texas Instruments
PMP9478.3, Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design. The PMP9478 reference design is a low profile quad output isolated Fly-Buck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017 and a low profile (6mm) transformer. It generates four isolated outputs of 5V, 15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application