PMP8688, Small Automotive High Input Voltage 3W Isolated Flyback, 50V to 600Vin to 15V at 200mA Reference Design
การออกแบบอ้างอิง โดย: Texas Instruments
PMP8688, Small Automotive High Input Voltage 3W Isolated Flyback, 50V to 600Vin to 15V at 200mA Reference Design. This simple isolated flyback converts 50V - 600Vin to 15V at 200mA. The LM5021-1 controller is suitable for green mode converters due to pulse skip mode. Since the input maximum voltage is 600V, the pulse skip mode improves the efficiency due to the reduction of the switching losses