PCM-3365EW-S3A1E, PCM-3365 PC/104-Plus form factor (96 x 90 mm) and powered by the latest generation of Intel Atom E3825 processor which have low power features but also good computing performance, especially for multimedia capabilities compared to earlier generations. The PCM-3365 offers flexible expansion possibilities: one full-size mini PCIe, PC/104, PCI-104, and various capacities of on-board flash by request. The PCM-3365 supports multiple display interfaces including HDMI/DVI, VGA, and 24-bit LVDS, and rich I/O: 1 x GbE, SATA, 3 x Serial Ports, 6 x USB 2.0 and mSATA, on-board flash by request