Nu-LB-Nano130, Evaluation Board for Cortex-M0 based Nano100 Series MCUs, Provides a Complete Development Environment for Nano130 MCUs
การออกแบบอ้างอิง โดย: Nuvoton Technology Corporation
Nu-LB-Nano130, Evaluation Board for Cortex-M0 based Nano100 series microcontrollers and provides a complete development environment for Nano130 microcontrollers which has8/16K-byte internal SRAM and 32/64/128K-byte embedded flash, build-in 1.8V LDO, integrated. The Nu-LB-Nano130 learning board is similar to other development boards. Users can use it to develop and verify applications to emulate the real behavior. The on-board chip covers Nano130 series features. The Nu-LBNano130 can be a real system controller to design users target systems