MAX54XEVKIT#, Evaluation Kit for the MAX541 +5V, Serial-Input, Voltage-Output 16-Bit DAC
การออกแบบอ้างอิง โดย: Analog Devices
MAX54XEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX541 serial-input, voltage-output, 16-bit digital-to-analog convertor (DAC). The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of these devices. The DACs are controlled by an on-board MAXQ microcontroller, which provides two separate SPI control interfaces