MAX4951BEVKIT+, Evaluation Kit(EV kit) provides a proven design to evaluate the MAX4951BE dual-channel redriver. The EV kit contains four sections: application circuit, characterization circuit and two sets of calibration traces. The application circuit is designed to demonstrate the MAX4951BE IC's use in redriving Serial-ATA (SATA) and external SATA (eSATA) signals and SATA cable-detection feature. This section of the EV kit operates from an external +5V supply that is regulated by an on-board LDO to +3.3V, which powers the MAX4951BE (U1) device