MAX35103EVKIT2#, Evaluation Kit for MAX35103 and MAX32620 Reduced Power Time-to-Digital Converter with AFE, RTC and Flash
การออกแบบอ้างอิง โดย: Analog Devices
MAX35103EVKIT2#, Evaluation Kit provides an application example using the MAX35103 time-to-digital converter to measure water flow as part of an off-the-shelf residential irrigation system. The kit includes a PCB and ultrasonic transducer assembly that can be added to standard 24VAC irrigation systems to provide enhanced shut-off irrigation control. The kit features a MAX32620 Arm Cortex-M4 low-power MCU that executes application firmware. Debug support is provided by a 10-pin JTAG connector and a 3.3V TTL UART connector. Future Mbed support is provided by the included MAX32625PICO module. The kit is designed to be inserted between a 24VAC irrigation controller and an irrigation valve. The valve and controller are optional and are not included but can easily be obtained at most home improvement retailers