LTC4215-1 Demo Board, Hot-Swap Controller with ADC and 3 GPIO
การออกแบบอ้างอิง โดย: Analog Devices
Demonstration Circuit DC1243A showcases the LTC4215-1IUF positive low voltage Hot-Swap controller with I2C compatible monitoring in a 60W, 10.2 to 13.6V application. Included on board is an input clamp, input and output voltage dividers for UV, OV, and PWRGD, LEDs to indicate the presence of various voltages and signals and turret terminals for critical signals to facilitate evaluation in a working system