LM3549-I2C-SW, Evaluation Board using LM3549, 4-LEDs high powered LED driver for LED lighting
การออกแบบอ้างอิง โดย: Texas Instruments
LM3549-I2C-SW, Evaluation Board using LM3549 is a high power LED driver with up to 700mA output current. It has three constant current LED drivers and a Buck-Boost SMPS for driving RGB LEDs with high efficiency. LED drivers are designed for sequential drive so only one driver can be enabled at a time. LED driver output current settings can be stored to integrated non-volatile memory which allows Standalone operation without I2C interface