LM3466MREVAL, Evaluation Board using LM3466 linear LED driver for lighting systems that consist of multiple LEDs
การออกแบบอ้างอิง โดย: Texas Instruments
LM3466MREVAL, Evaluation Board using LM3466 integrates a linear LED driver for lighting systems which consist of multiple LED strings powered by a constant current power supply. The LM3466 equalizes the current provided by the supply in a pre-set ratio for each active LED string, where an active string is a fully turned on LED string, regardless of the number of strings connected to the supply or the forward voltage of each LED string. The LM3466 consists of only linear circuitry so that the EMI of the application circuit is not deteriorated