ISO71XXDBQ-EVM, Evaluation Module for the ISO7141 Quad Channel, Low-Power Digital Isolator
การออกแบบอ้างอิง โดย: Texas Instruments
ISO71XXDBQ-EVM, Evaluation Module for ISO7141 4242-VPK small-footprint and low-power 3/1 quad channel digital isolator with noise filter. The user can remove this device and solder down any one of the 4-channel ISO7141CCDBQ devices. This EVM allows the user to evaluate the isolator performance and parameters. for safety reasons the EVM is not designed to work at voltages above 5.5V. The EVM should not be used for high-voltage isolation testing