ISL85033EVAL2Z, (Small Form) Wide VIN Dual Standard Buck Regulator Evaluation Board with 3A/3A Output Current - Long Form
การออกแบบอ้างอิง โดย: Renesas Electronics
ISL85033EVAL2Z, Evaluation Kit demonstrates performance of the ISL85033 switching regulator IC. An input range of 4.5V to 28V and 3A output per channel (connect in parallel to 6A) allows the ISL85033 to meet a wide variety of POL requirements. The ISL85033 is offered in a 4mmx4mm 28 Ld TQFN package with 1mm maximum height. The complete converter occupies 6.25cm2 area