ISL8013EVAL1, Monolithic DC/DC Evaluation Board based on ISL8013 Buck Converter
การออกแบบอ้างอิง โดย: Renesas Electronics
ISL8013EVAL1, Evaluation Board for the ISL8013 services this need by offering a multitude of functionality, combined with features that allow it to work in many different application spaces. From a functional standpoint, the ISL8013 is an ideal controller for designers that want a (plug and play) solution. It delivers a regulated output voltage from 0.8V to 5.5V at a maximum current of 3A, with 11 or fewer total components. Its 14 Ld HTSSOP package, combined with integrated MOSFET switches and compensation, yield a solution size below 0.36in2. This small form factor makes the ISL8013 a desirable solution for any application where board space is a premium (PDAs, cell phones, etc.)