ISL8013AEVAL2Z, 3A Low Quiescent Current Evaluation Board for ISL8013A 1MHz High-Efficiency Synchronous Buck Regulator
การออกแบบอ้างอิง โดย: Renesas Electronics
ISL8013AEVAL2Z, Evaluation Kit is intended for use by individuals with requirements for Point-of-Load applications sourcing from 2.7V to 5.5V. The ISL8013AEVAL2Z evaluation board is used to demonstrate the performance of the ISL8013A low quiescent current mode converter. The ISL8013A is offered in a 4mmx4mm 16 Ld QFN package with 1mm maximum height. The complete converter occupies less than 0.4in2 area. The ISL8014A is pin-to-pin compatible with the ISL8013A