IRREFLECTCLICK, Evaluation Kit based on GP2S700HCP Photo-Interrupter
การออกแบบอ้างอิง โดย: MikroElektronika
IRREFLECTCLICK, Evaluation Kit based on GP2S700HCP reflective Photo-Interrupter. On this type of Photo-Interrupter the infrared emitter and receiver are facing the same direction, the infrared beam from the emitter gets bounced back to the receiver when an object is placed within the detecting range of the sensor (Optimal Sensing Distance is 3mm). IR reflect click communicates with the target board microcontroller through mikroBUS AN and INT pins (an onboard potentiometer sets the Interrupt threshold)